The PPWAMD200-13-2 is a regulated AC/DC adapter with a single output of 19V. It operates from an input voltage range of 90 to 264VAC and has a maximum output current of 10.53A. The adapter has a minimum isolation voltage of 4000VAC and a maximum operating temperature range of -20 to 50 degrees Celsius. It meets efficiency and hold-up time requirements, and includes protection against overload, overvoltage, and short circuit conditions.
Power Partners PPWAMD200-13-2 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 10.53A |
| Maximum Output Power | 200W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3@90VAC|1.5@264VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 300mV |
| Typical Hold-Up Time | 16(Min)@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWAMD200-13-2 to view detailed technical specifications.
No datasheet is available for this part.