This 36V 5.55A 200W regulated desktop AC/DC adapter has a minimum operating temperature of -20°C and a maximum operating temperature of 50°C. It features a minimum isolation voltage of 4000VAC and a typical hold-up time of 16 minutes at 115VAC. The adapter has a maximum input current of 3A at 90VAC and 1.5A at 264VAC, and it is protected against overload, overvoltage, and short circuit. It has a ripple and noise of 300mV and a power indicator of no.
Power Partners PPWAMD200-17 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 36V |
| Maximum Output Current | 5.55A |
| Maximum Output Power | 200W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3@90VAC|1.5@264VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 300mV |
| Typical Hold-Up Time | 16(Min)@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWAMD200-17 to view detailed technical specifications.
No datasheet is available for this part.