The PPWAMD250-12 is a desktop adapter with a single regulated output of 12V, capable of delivering a maximum current of 20.83A and a maximum power of 250W. It operates within an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 4000VAC. The adapter's efficiency is a minimum of 87% and it has a maximum operating temperature range of -20 to 40 degrees Celsius. It is designed for use with IEC 320-C14 input connectors and does not have a power indicator. The PPWAMD250-12 provides a ripple and noise level of 240mV and a typical hold-up time of 16 minutes at 115VAC, with protection features including overload, overvoltage, and short circuit protection.
Power Partners PPWAMD250-12 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 20.83A |
| Maximum Output Power | 250W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3.5@90VAC|1.5@264VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 240mV |
| Typical Hold-Up Time | 16(Min)@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWAMD250-12 to view detailed technical specifications.
No datasheet is available for this part.