This regulated AC/DC power adapter has a single output of 15V with a maximum output current of 16.67A and a maximum output power of 250W. It operates over an input voltage range of 90 to 264VAC and has a minimum isolation voltage of 4000VAC. The adapter is designed for use in a desktop environment and has a typical hold-up time of 16 minutes at 115VAC. It meets the efficiency requirement of 87% minimum and features protection against overload, overvoltage, and short circuit conditions. The adapter is available in a black color with an IEC 320-C14 input connector and does not have a power indicator.
Power Partners PPWAMD250-13 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 16.67A |
| Maximum Output Power | 250W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3.5@90VAC|1.5@264VACA |
| Efficiency | 87(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 300mV |
| Typical Hold-Up Time | 16(Min)@115VACms |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWAMD250-13 to view detailed technical specifications.
No datasheet is available for this part.