Power Partners PPWAMW24-14 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1A |
| Maximum Output Power | 24W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PPWAMW24-14 to view detailed technical specifications.
No datasheet is available for this part.