Power Partners PSAW14-10-2-B2 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 11.25W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PSAW14-10-2-B2 to view detailed technical specifications.
No datasheet is available for this part.