Power Partners PSAW14-11-B2 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 13.5W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Power Partners PSAW14-11-B2 to view detailed technical specifications.
No datasheet is available for this part.