Single-output, 24W AC/DC plug-in adapter, 12V at 2A. Features a regulated, fixed output with 5% load regulation and 1% line regulation. Operates from 90-264V AC input, with a minimum efficiency of 75%. Includes over-current, over-voltage, and short-circuit protection. Equipped with a US input connector and a 2.5x5.5mm cylindrical female output connector, center positive.
Power Partners PSAW24-12-B29 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2A |
| Maximum Output Power | 24W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8@90VACA |
| Efficiency | 75(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | US |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV |
| Typical Hold-Up Time | 10(Min)@100VACms |
| Typical Inrush Current | 75@240VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage|Short Circuit |
Download the complete datasheet for Power Partners PSAW24-12-B29 to view detailed technical specifications.
No datasheet is available for this part.