Power Partners PSAW24-14-B2 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1A |
| Maximum Output Power | 24W |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Power Partners PSAW24-14-B2 to view detailed technical specifications.
No datasheet is available for this part.