
Sealed Lead Acid Battery 12V 100AH T11 TERM 12.99 x 6.81 x 8.35
Power-Sonic DCG12-100 technical specifications.
| Capacity | 100ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.35inch |
| Weight | 68lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-100 to view detailed technical specifications.
No datasheet is available for this part.