Sealed Lead Acid Battery 12V 110AH T11 TERM 16.14 x 6.97 x 8.86
Power-Sonic DCG12-110 technical specifications.
| Capacity | 110ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.86inch |
| Weight | 79lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.