
Sealed Lead Acid Battery 12V 140AH T11 TERM 19.09 x 6.69 x 9.45
Power-Sonic DCG12-140 technical specifications.
| Capacity | 140ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 9.45inch |
| Weight | 97lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.