Sealed Lead Acid Battery 12V 32.0AH T6 TERM 7.68 x 5.12 x 6.46
Power-Sonic DCG12-32 technical specifications.
| Capacity | 32ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 6.46inch |
| Weight | 24lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.