Sealed Lead Acid Battery 12V 38.0AH T6 TERM 7.76 x 6.50 x 6.69
Power-Sonic DCG12-38 technical specifications.
| Capacity | 38ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 6.69inch |
| Weight | 30lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-38 to view detailed technical specifications.
No datasheet is available for this part.