
Sealed Lead Acid Battery 12V 70.0AH T6 TERM 10.20 x 6.61 x 8.19
Power-Sonic DCG12-70 technical specifications.
| Capacity | 70ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.19inch |
| Weight | 51lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-70 to view detailed technical specifications.
No datasheet is available for this part.
