
Power-Sonic DCG12-85 technical specifications.
| Capacity | 85ah |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.15inch |
| Weight | 60lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic DCG12-85 to view detailed technical specifications.
No datasheet is available for this part.