
Power-Sonic NH-1250AA technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1.25ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH, NiCd |
| Diameter | 14.5mm |
| Height | 48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.2V |
| Shape | Cylindrical |
| Voltage | 1.2V |
| Weight | 25g |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic NH-1250AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
