
The NH-1500AA is a primary battery with a capacity of 1500mAh and a nominal output voltage of 1.2V. It features a metal case and a cylindrical shape with a diameter of 14.1mm and a height of 48mm. The battery operates within a temperature range of -20°C to 60°C. It is available as a single unit.
Power-Sonic NH-1500AA technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1500mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH, NiCd |
| Diameter | 14.1mm |
| Height | 48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Shape | Cylindrical |
| Voltage | 1.2V |
| Weight | 26g |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic NH-1500AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
