
Power-Sonic NH-3000SC technical specifications.
| Battery Type | PRIMARY |
| Capacity | 3ah |
| Package/Case | Metal |
| Chemistry/Technology | NiCd |
| Diameter | 23.1mm |
| Height | 42.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Shape | Cylindrical |
| Voltage | 1.2V |
| Weight | 59g |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic NH-3000SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
