Sealed Lead Acid Battery 12V 100.0AH U TERM 12.05 x 6.61 x 8.27
Power-Sonic PDC-121000 technical specifications.
| Capacity | 100ah |
| Package/Case | 100 |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.27inch |
| Weight | 61lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PDC-121000 to view detailed technical specifications.
No datasheet is available for this part.