
Power-Sonic PG-12V65FR technical specifications.
| Mount | Sealed |
| Output Voltage | 12V |
| Termination | Stud |
| Weight | 49lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PG-12V65FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.