
Power-Sonic PG-12V75FR technical specifications.
| Capacity | 75ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 178mm |
| Termination | Stud |
| Weight | 54lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PG-12V75FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
