
Power-Sonic PS-1/2D technical specifications.
| Capacity | 2400mAh |
| Chemistry/Technology | NiCd |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 5.59mm |
| Inside Diameter | 4.32mm |
| Length | 9.65mm |
| Material | Brass |
| Mount | Sealed |
| Orientation | Straight |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-1/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
