
Power-Sonic PS-12100F1 technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Height | 94mm |
| Length | 151mm |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Termination | Flat |
| Weight | 8.14lb |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-12100F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
