Power-Sonic PS-121100 technical specifications.
| Capacity | 110ah |
| Chemistry/Technology | Lead Acid |
| Height | 213mm |
| Length | 330mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Output Voltage | 12V |
| Size | 8.35inch |
| Termination | Stud |
| Weight | 72lb |
| Width | 172mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-121100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.