
Power-Sonic PS-121400FR technical specifications.
| Height | 274mm |
| Length | 343mm |
| Mount | Sealed |
| Termination | Stud |
| Width | 171mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-121400FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
