
A rechargeable sealed lead acid battery (SLA) from Power-Sonic, featuring Absorbent Glass Mat (AGM) technology for superior performance and spill-proof construction for safe operation in any position. It offers a high power/volume ratio, comes in a rugged, impact-resistant ABS case (UL94-HB), and is approved for air transport by D.O.T., I.A.T.A., F.A.A., and C.A.B.
Power-Sonic PS-12180F2 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 18ah |
| Chemistry/Technology | Lead Acid |
| Height | 167mm |
| Length | 181mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Voltage | 12V |
| Package Quantity | 2 |
| Shape | Rectangular |
| Size | 167mm |
| Termination | Faston |
| Voltage | 12V |
| Weight | 12.6lb |
| Width | 76.2mm |
| RoHS | Not Compliant |
| Ul Recognition | MH 20845 |
| Transport Certification | D.O.T., I.A.T.A., F.A.A., C.A.B. certified |
| Certification | CE |
| Certification | EMC |
Download the complete datasheet for Power-Sonic PS-12180F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
