
Power-Sonic PS-1220 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 2.5ah |
| Chemistry/Technology | Lead Acid |
| Height | 59.9mm |
| Length | 178mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Shape | Rectangular |
| Termination | Flat |
| Voltage | 12V |
| Weight | 2.3lb |
| Width | 35.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-1220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
