
Power-Sonic PS-12200NB technical specifications.
| Capacity | 20ah |
| Chemistry/Technology | Lead Acid |
| Mount | Bolt |
| Output Voltage | 12V |
| Package Quantity | 2 |
| Weight | 13.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-12200NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
