The PS-12260 is a 12V, 26Ah lead acid rechargeable battery with a rectangular shape and a capacity of 26Ah. It operates within a temperature range of -40°C to 60°C. The battery has a pin count of 2 and is suitable for use in secondary applications.
Power-Sonic PS-12260 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 26Ah |
| Chemistry | Lead Acid |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 8180g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power-Sonic PS-12260 to view detailed technical specifications.
No datasheet is available for this part.