
Power-Sonic PS-12350 technical specifications.
| Capacity | 35ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 12V |
| Termination | Flat |
| Weight | 26lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-12350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
