Power-Sonic PS-1238 technical specifications.
| Capacity | 3.8ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Size | 2.91inch |
| Termination | Faston |
| Weight | 3.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-1238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.