
Power-Sonic PS-4/5A technical specifications.
| Diameter | 17mm |
| Height | 28.2mm |
| Mount | Sealed |
| Termination | Flat |
| Weight | 1.058219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-4/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
