
Power-Sonic PS-4100 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 10ah |
| Chemistry/Technology | Lead Acid |
| Height | 94.5mm |
| Length | 102mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Output Voltage | 4V |
| Shape | Rectangular |
| Termination | Flat |
| Voltage | 4V |
| Weight | 2.6lb |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
