Power-Sonic PS-621F1 technical specifications.
| Capacity | 2ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Output Voltage | 6V |
| Size | 76mm |
| Weight | 12.000001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-621F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.