Power-Sonic PS-6360NB technical specifications.
| Height | 165mm |
| Length | 159mm |
| Mount | Bolt |
| Output Voltage | 6V |
| Package Quantity | 2 |
| Weight | 12.1lb |
| Width | 85.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-6360NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.