
Power-Sonic PS-650LF technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Mount | Sealed |
| Output Voltage | 6V |
| Termination | Flat |
| Weight | 1.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-650LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
