
Power-Sonic PS-832 technical specifications.
| Capacity | 3.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 63.2mm |
| Length | 134mm |
| Mount | Sealed |
| Output Voltage | 8V |
| Package Quantity | 10 |
| Termination | Flat |
| Weight | 1.8lb |
| Width | 36.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
