Power-Sonic PS-AA(FLATTOP) technical specifications.
| Package/Case | 600 |
| Diameter | 14.5mm |
| Height | 48mm |
| Mount | Sealed |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-AA(FLATTOP) to view detailed technical specifications.
No datasheet is available for this part.