
Power-Sonic PS-AAH technical specifications.
| Diameter | 14.5mm |
| Height | 48mm |
| Mount | Sealed |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-AAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
