
Power-Sonic PS-AAX technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.7ah |
| Chemistry/Technology | NiCd |
| Diameter | 14.5mm |
| Height | 48mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Shape | Cylindrical |
| Termination | Flat |
| Voltage | 1.2V |
| Weight | 22g |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-AAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.