
Power-Sonic PS-AAXF technical specifications.
| Capacity | 700mAh |
| Chemistry/Technology | NiCd |
| Diameter | 14.1mm |
| Height | 49mm |
| Mount | Sealed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-AAXF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.