
Power-Sonic PS-CH technical specifications.
| Diameter | 25.9mm |
| Height | 49.5mm |
| Mount | Sealed |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
