
Power-Sonic PS-CXF technical specifications.
| Chemistry/Technology | NiCd |
| Diameter | 25.9mm |
| Height | 49.5mm |
| Mount | Sealed |
| Output Voltage | 1.2V |
| Termination | Flat |
| Weight | 2.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-CXF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
