
Power-Sonic PS-DF technical specifications.
| Capacity | 4500mAh |
| Chemistry/Technology | NiCd |
| Diameter | 33mm |
| Height | 58.4mm |
| Mount | Sealed |
| Output Voltage | 1.2V |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-DF to view detailed technical specifications.
No datasheet is available for this part.
