
Power-Sonic PS-DH technical specifications.
| Chemistry/Technology | NiCd |
| Mount | Sealed |
| Output Voltage | 1.2V |
| Termination | Flat |
| Weight | 5.84oz |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.