
Power-Sonic PS-DL technical specifications.
| Chemistry/Technology | NiCd |
| Diameter | 33mm |
| Height | 61mm |
| Mount | Sealed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Termination | BUTTON |
| Weight | 5.840001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
