Power-Sonic PS-DXF technical specifications.
| Diameter | 33mm |
| Height | 58.4mm |
| Mount | Sealed |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-DXF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.