
Power-Sonic PS-SC technical specifications.
| Battery Type | PRIMARY |
| Capacity | 1500mAh |
| Chemistry/Technology | NiCd |
| Diameter | 23mm |
| Height | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Shape | Cylindrical |
| Termination | Flat |
| Voltage | 1.2V |
| Weight | 45g |
| RoHS | Not Compliant |
Download the complete datasheet for Power-Sonic PS-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.