The PS1270F1 is a rechargeable lead acid battery with a nominal voltage of 12V and a capacity of 7Ah. It has a rectangular shape and operates within a temperature range of -40°C to 60°C. This battery is suitable for secondary applications and has a weight of 2590 grams. It is available in a 2-pin package.
Power-Sonic PS1270F1 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 7Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Product Weight | 2590g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Power-Sonic PS1270F1 to view detailed technical specifications.
No datasheet is available for this part.